Subtotal (1 unit)*
€190.80
(exc. VAT)
€234.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.80 |
*price indicative
- RS Stock No.:
- 642-792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Dimming Operation | Triac | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | EN61347-1, EN61347-2-13 | |
| Power Dissipation | 200W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Dimming Operation Triac | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals EN61347-1, EN61347-2-13 | ||
Power Dissipation 200W | ||
- COO (Country of Origin):
- CN
