Inventronics IP20 1 Output LED Driver, 54V, 100 W, 2.1A Linear Constant Current LED Driver
- RS Stock No.:
- 697-382
- Mfr. Part No.:
- IT-DALI-100/220-240/2A1-LT2-L
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.34
(exc. VAT)
€39.78
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.34 |
| 5 + | €31.70 |
*price indicative
- RS Stock No.:
- 697-382
- Mfr. Part No.:
- IT-DALI-100/220-240/2A1-LT2-L
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 264V ac | |
| Mount Type | Hole | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | Linear | |
| Terminal Type | Push Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 2.1A | |
| LED Voltage | 240V | |
| Number of Outputs | 1 | |
| Standards/Approvals | IEC 62384 | |
| Series | IT-DALI | |
| Primary Type | AC | |
| Power Dissipation | 10.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 264V ac | ||
Mount Type Hole | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation Linear | ||
Terminal Type Push Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 2.1A | ||
LED Voltage 240V | ||
Number of Outputs 1 | ||
Standards/Approvals IEC 62384 | ||
Series IT-DALI | ||
Primary Type AC | ||
Power Dissipation 10.5W | ||
- COO (Country of Origin):
- CN
The Inventronics Linear Constant Current LED Driver is designed to deliver reliable performance for modern lighting systems. It supports dimmable operation with Advanced functions such as Touch DIM and Corridor Function, ensuring flexibility in various applications. Built with durability in mind, it offers a long lifetime and stable lumen output, making it suitable for professional lighting environments.
Supply voltage range of 220 to 240 V
High efficiency
Fulfill safety requirement due to overload, over temperature, Hot Plug protection
Non-isolated driver
Small slim white metal housing
Lifetime up to 100000 hours at 65 °C with maximum 10 percent failure rate
Related links
- Inventronics IP20 1 Output LED Driver 75 W, 1.4A Linear Constant Current LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1 A, 250mA 1 to 100%
- Inventronics IP20 LED Driver 40 W Analogue LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 700mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 7.5 V 350mA 1 to 100% LED Driver
- Inventronics IP20 1 Output LED Driver Module 54 V 2.1A DALI Programming Interface
- Inventronics IP20 1 Output LED Driver 50 W, 1.4A DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 35 W, 1.05A DALI2 LED Driver
