Inventronics IP20 2 Output LED Driver, 118V, 75 W, 1.05A AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Current LED Driver
- RS Stock No.:
- 697-384
- Mfr. Part No.:
- OT-DX-75/170-240/1A0-2C-NFC-E-TW
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save €13.65
View bulk pricing optionsSubtotal (1 unit)*
€136.86
(exc. VAT)
€168.34
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €136.86 | - |
| 5 + | €134.13 | €13.65 |
*price indicative
- RS Stock No.:
- 697-384
- Mfr. Part No.:
- OT-DX-75/170-240/1A0-2C-NFC-E-TW
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 118V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 264V ac | |
| Mount Type | Hole | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | AstroDIM / DALI/DEXAL/D4i / StepDIM | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 240V | |
| Driver Current | 1.05A | |
| Series | OT-DX | |
| Number of Outputs | 2 | |
| Standards/Approvals | VDE | |
| Primary Type | AC-DC | |
| Power Dissipation | 5.3W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 118V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 264V ac | ||
Mount Type Hole | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation AstroDIM / DALI/DEXAL/D4i / StepDIM | ||
Terminal Type Push-in | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 240V | ||
Driver Current 1.05A | ||
Series OT-DX | ||
Number of Outputs 2 | ||
Standards/Approvals VDE | ||
Primary Type AC-DC | ||
Power Dissipation 5.3W | ||
- COO (Country of Origin):
- CN
The Inventronics DIMA NFC is a highly Advanced LED driver designed for outdoor lighting applications. It features autonomous dimming through AstroDIM with five independent levels, ensuring energy efficiency and adaptability for street and urban lighting. With robust surge protection and long lifetime performance, it is built to meet the demands of industrial and municipal installations.
Standby power consumption less than 0.35 W
Integrated customizable thermal management with Driver Guard
Easy and fast wireless luminaire programming via NFC
Related links
- Inventronics IP20 2 Output LED Driver 40 W, 1.05A AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Current LED Driver
- Osram IP20 1 Output LED Driver 35 V 1.05 A, 70mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 75 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 260 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics IP20 Driver, 75 W DALI2
- Inventronics IP20 1 Output LED Driver 90 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 56 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 55 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
