Inventronics IP20 1 Output Constant Voltage LED Driver, 48.2V, 160 W DALI and Touch Constant Voltage LED Driver
- RS Stock No.:
- 697-388
- Mfr. Part No.:
- OTI-DALI-160/220-240/48-1CH
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€108.02
(exc. VAT)
€132.86
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €108.02 |
| 5 + | €105.86 |
*price indicative
- RS Stock No.:
- 697-388
- Mfr. Part No.:
- OTI-DALI-160/220-240/48-1CH
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Constant Voltage LED Driver | |
| Output Voltage | 48.2V | |
| Maximum Output Power | 160W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | Constant Voltage LED Driver | |
| Dimming Operation | DALI and Touch | |
| Terminal Type | Screw Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 240V | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | OTI-DALI | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Constant Voltage LED Driver | ||
Output Voltage 48.2V | ||
Maximum Output Power 160W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type Constant Voltage LED Driver | ||
Dimming Operation DALI and Touch | ||
Terminal Type Screw Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 240V | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series OTI-DALI | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Inventronics Optotronic Intelligent is a versatile LED driver designed for Advanced lighting applications. It supports dimming via Touch DIM and ensures reliable performance with EMI validated load cables up to 50 m. With its intelligent design, it provides seamless integration into emergency lighting systems and modern luminaires.
Intelligent power matching enabled by Smart power supply
No stroboscopic effect due to patented high PWM frequency management above 2 kHz
DALI message detection for LED module failure
Related links
- Inventronics IP20 1 Output Constant Voltage LED Driver 80 W AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Voltage
- Inventronics IP20 1 Output Constant Voltage LED Driver 160 W Amplitude Modulation LED Driver
- Inventronics IP20 LED Driver 50 W Dimmable LED Driver
- Inventronics IP20 2 Output Constant Voltage LED Driver 160 W Amplitude Modulation LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 50 W Amplitude Modulation LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 54 V 1.05 A, 150mA Amplitude Modulation LED Driver
- Osram IP20 LED Driver 160 W, 6.61A Dimmable LED Driver
- Osram IP20 1 Output Constant Voltage LED Driver 80 W Amplitude Modulation LED Driver
