Inventronics IP20 1 Output Constant Voltage LED Driver, 48.2V, 80 W AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Voltage
- RS Stock No.:
- 697-386
- Mfr. Part No.:
- OTI-DALI-80/220-240/48-1CH
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save €7.85
View bulk pricing optionsSubtotal (1 unit)*
€78.63
(exc. VAT)
€96.71
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €78.63 | - |
| 5 + | €77.06 | €7.85 |
*price indicative
- RS Stock No.:
- 697-386
- Mfr. Part No.:
- OTI-DALI-80/220-240/48-1CH
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Constant Voltage LED Driver | |
| Output Voltage | 48.2V | |
| Maximum Output Power | 80W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | Constant Voltage LED Driver | |
| Dimming Operation | AstroDIM / DALI/DEXAL/D4i / StepDIM | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 240V | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | OTI-DALI | |
| Power Dissipation | 6W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Constant Voltage LED Driver | ||
Output Voltage 48.2V | ||
Maximum Output Power 80W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type Constant Voltage LED Driver | ||
Dimming Operation AstroDIM / DALI/DEXAL/D4i / StepDIM | ||
Input Voltage Type AC/DC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
LED Voltage 240V | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series OTI-DALI | ||
Power Dissipation 6W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Inventronics Optotronic Intelligent is a versatile LED driver designed for Advanced lighting applications. It supports dimming via Touch DIM and ensures reliable performance with EMI validated load cables up to 50 m. With its intelligent design, it provides seamless integration into emergency lighting systems and modern luminaires.
Intelligent power matching enabled by Smart power supply
No stroboscopic effect due to patented high PWM frequency management above 2 kHz
DALI message detection for LED module failure
Related links
- Inventronics IP20 2 Output LED Driver 40 W, 1.05A AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Current LED Driver
- Inventronics IP20 2 Output LED Driver 75 W, 1.05A AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Current LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 160 W DALI and Touch Constant Voltage LED Driver
- Osram IP20 1 Output LED Driver 75 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 35 V 1.05 A, 70mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 260 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics IP20 LED Driver 50 W Dimmable LED Driver
- Inventronics IP20 4 Output Constant Voltage LED Driver 80 W Amplitude Modulation LED Driver
