RS PRO IP67 1 Output LED Driver, 24V, 10 W, 4.17A Constant Voltage LED Driver

Image representative of range

Subtotal (1 unit)*

€27.13

(exc. VAT)

€33.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.13

*price indicative

RS Stock No.:
715-740
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

10W

Input Voltage

230V ac

Sub Type

Constant Voltage LED Driver

Input Voltage Type

AC

IP Rating

IP67

Driver Current

4.17A

LED Voltage

24V

Operating Modes

Constant Voltage

Series

RS Pro

Number of Outputs

1

Primary Type

Constant voltage LED power supply

COO (Country of Origin):
BG

RS PRO 230 V AC LED Driver 24 V


The RS PRO LED Driver is designed to provide a reliable power source for LED lighting systems. With a constant voltage output of 24 V, it ensures stable performance for various lighting applications. Its robust design and IP67 rating make it suitable for use in demanding environments.

Features and Benefits


Constant Voltage Output: Ensures stable and consistent power delivery to LED systems.
IP67 Rating: Provides protection against dust and water, Ideal for outdoor and industrial use.
Single Output: Simplifies installation and reduces wiring complexity.

Applications


Outdoor lighting systems
Industrial lighting solutions
Architectural lighting installations

Additional Information


Complies with relevant safety and performance standards for LED drivers.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy