RS PRO IP67 1 Output LED Driver, 24V, 300 W, 12.5A Constant Voltage LED Driver

Image representative of range

Subtotal (1 unit)*

€47.87

(exc. VAT)

€58.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.87

*price indicative

RS Stock No.:
715-743
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

300W

Input Voltage

230V ac

Sub Type

Constant Voltage LED Driver

Input Voltage Type

AC

IP Rating

IP67

LED Voltage

24V

Operating Modes

Constant Voltage

Driver Current

12.5A

Series

RS PRO

Number of Outputs

1

Primary Type

Constant voltage LED power supply

COO (Country of Origin):
BG
The RS PRO LED Drivers are designed to power 12/24VDC LED modules for operating lighting systems that have multiple LED modules connected in parallel. It features a European standard AC input range of 220-240 VAC and is housed in an IP67 grade aluminium shell. The unit offers various protection types, including short circuit, overload, and no load protection. Natural Air cooling ensures high reliability, and the product undergoes a 100% full load aging test. It is suitable for LED lighting and other 12/24VDC driver applications. Compliance with global lighting safety codes, along with Class 1 insulation and Class I leakage protection grades, is ensured.

European standard AC input range

IP67 grade, Aluminium Shell

Types of protection are Short circuit, Over load and No Load

Natural Air cooling, High reliability

100% full load aging test

Suitable for LED lighting and other 12/24VDC driver applications

Comply with the world lighting safety code

Comply with the Class 1 insulation grade, Class I leakage protection grade

3 years quality guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy