LEDVANCE IP20 1 Output Control Unit, 3 W DALI LED Driver
- RS Stock No.:
- 732-702
- Mfr. Part No.:
- 4058075841901
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€237.55
(exc. VAT)
€292.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.55 |
*price indicative
- RS Stock No.:
- 732-702
- Mfr. Part No.:
- 4058075841901
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Control Unit | |
| Maximum Output Power | 3W | |
| Input Voltage | 240V | |
| Mount Type | Flush | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Operating Modes | DC | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | 841901 | |
| Configuration | DT8 | |
| Power Dissipation | 5.19W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Control Unit | ||
Maximum Output Power 3W | ||
Input Voltage 240V | ||
Mount Type Flush | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type AC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Operating Modes DC | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series 841901 | ||
Configuration DT8 | ||
Power Dissipation 5.19W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The LEDVANCE Flex Control Unit Flush Mount DALI-2 TW is a versatile Interface that integrates standard light switches into Advanced DALI-2 lighting systems. It enables precise control of up to 32 luminaires and supports up to 4 pushbutton couplers or sensors, making it Ideal for dynamic and automated lighting in rooms up to 300 m². With RGB and Tunable White functionality, it offers both flexibility and ease of use for professional and private applications.
Control of individual rooms up to 300 m² with one controller
Up to 4 input/output zones controllable manually in synchronized mode
Connection of light and presence sensors for automated lighting control
Supports RGB and Tunable White applications
Compatible with standard light switches
Easy scene creation via smartphone app
Related links
- LEDVANCE IP20 1 Output Control Unit, 3 W DALI LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 160 W DALI and Touch Constant Voltage LED Driver
- Osram IP20 5 Output LED Driver 55 W, 1.4A DALI LED Driver
- Osram IP20 5 Output LED Driver 7.5 V 1.05A DALI LED Driver
- Inventronics IP20 5 Output LED Driver 50 V 1.05A DALI LED Driver
- RS PRO IP20 5 Output LED Driver 52 V 350mA DALI LED Driver
- eldoLED 2 Output LED Driver 28 V 8A DALI LED Driver
- Inventronics IP20 1 Output LED Driver 42 V 700mA DALI Compact-Dimmable
