Inventronics IP20 Driver, 75 W DALI2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€59.81

(exc. VAT)

€73.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€59.81
10 - 24€56.82
25 +€53.83

*price indicative

RS Stock No.:
763-471
Mfr. Part No.:
IT-DX-75/220-240/1A0-NFC-E
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

75W

Mount Type

Through Hole

Dimming Operation

DALI2

Input Voltage Type

AC

IP Rating

IP20

Standards/Approvals

CCC

Series

IT-DX

COO (Country of Origin):
CN
The Inventronics LED Driver delivers exceptional efficiency and reliability, designed for a range of applications requiring constant current LED illumination, supporting Advanced control interfaces for enhanced functionality.

Adjustable Output Current option allows customised configurations

Integrated 16Vdc Bus Power Supply promotes energy efficiency

High surge protection rating safeguards against electrical spikes

Lifespan of up to 100,000 hours minimises replacement frequency

Autonomous Dimming with five independent levels offers precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy