Inventronics IP20 Driver, 14 W
- RS Stock No.:
- 763-474
- Mfr. Part No.:
- IT-FIT-15/220-240/350-CS-MINI
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.22 |
| 10 - 49 | €8.94 |
| 50 - 99 | €8.66 |
| 100 + | €7.46 |
*price indicative
- RS Stock No.:
- 763-474
- Mfr. Part No.:
- IT-FIT-15/220-240/350-CS-MINI
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 14W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | IT-FIT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 14W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series IT-FIT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver delivers reliable power management for indoor lighting applications, offering versatility and enhanced design flexibility in a small housing.
Supply voltage range is 220…240 V for consistent performance
Higher quality of light is ensured with less than 3% output ripple current
Operating temperature capacity reaches up to 60 °C
Four adjustable output currents provide user flexibility
Includes reversible over temperature, overload, and short-circuit protection
Efficiency rates of up to 92% promote energy savings
Related links
- Inventronics IP20 Driver, 14 W
- Inventronics IP20 Driver, 20 W
- Inventronics IP20 Driver, 36 W
- Inventronics IP20 Driver, 7.2 W
- Inventronics IP20 Driver, 28 W
- Inventronics IP20 1 Output Constant Voltage LED Driver 40 V 200mA, 350 mA PWM LED Driver
- Inventronics IP20 1 Output LED Driver 20 W, 500mA Non-Dimmable CS Mini
- Osram IP20 1 Output LED Driver 14.7 W, 350mA Non-Dimmable LED Driver
