Inventronics IP20 Driver, 36 W
- RS Stock No.:
- 763-477
- Mfr. Part No.:
- IT-FIT-38/220-240/900-CS-MINI
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 10 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.31 | - |
| 10 - 49 | €11.95 | €3.60 |
| 50 - 99 | €11.57 | €37.00 |
| 100 + | €9.96 | €235.00 |
*price indicative
- RS Stock No.:
- 763-477
- Mfr. Part No.:
- IT-FIT-38/220-240/900-CS-MINI
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 36W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Series | IT-FIT | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 36W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Series IT-FIT | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver offers a reliable solution for powering LED applications, ensuring optimal performance with a robust design tailored for flexibility in luminaire integration.
Operating voltage range of 220–240 V suitable for various applications
Compact design allows for versatile use in downlights and spotlights
High efficiency of up to 92% promotes energy conservation
User-selectable output currents provide flexibility for different installations
Built-in protection features enhance reliability and safety during operation
Related links
- Inventronics IP20 Driver, 20 W
- Inventronics IP20 Driver, 14 W
- Inventronics IP20 Driver, 7.2 W
- Inventronics IP20 Driver, 28 W
- Osram IP20 1 Output LED Driver 38 W, 900mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 20 W, 500mA Non-Dimmable CS Mini
- Inventronics IP20 1 Output LED Driver 30 W, 700mA Non-Dimmable CS Mini
- Inventronics IP20 Driver, 29.4 W
