PowerLED 1 Output LED Driver, 12V dc, 102 W, 8.5A DALI2 LED Driver
- RS Stock No.:
- 793-901
- Mfr. Part No.:
- DA-100-12
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€131.10
(exc. VAT)
€161.25
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.10 |
*price indicative
- RS Stock No.:
- 793-901
- Mfr. Part No.:
- DA-100-12
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 12V dc | |
| Maximum Output Power | 102W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| Driver Current | 8.5A | |
| Series | DA-50 Series | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 12V dc | ||
Maximum Output Power 102W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
Driver Current 8.5A | ||
Series DA-50 Series | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
- COO (Country of Origin):
- CN
The PowerLED LED Drivers designed for high-performance and precise dimming control of low-voltage LED lighting. These drivers are available in both 12Vdc and 24Vdc output versions to match the specific requirements of various LED strips and under-cabinet fixtures.
Advanced DALI-2 Interface for seamless digital control and two way communication
Smooth flicker free dimming capabilities ranging from 0.1% to 100%
Related links
- MEAN WELL IP67 1 Output LED Driver 102 W, 8.5A LED Driver
- PowerLED 1 Output LED Driver 30 W, 1.25A DALI2 LED Driver
- PowerLED 1 Output LED Driver 30 W, 2.5A Dimmable LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 60 W, 5A Dimmable LED Driver
- PowerLED 1 Output LED Driver 150 W, 1A DC Dimming LED Driver
- PowerLED IP20 4 Output LED Driver 75 W, 3.12A DALI2 LED Driver
