PowerLED 1 Output LED Driver, 24V dc, 30 W, 1.25A DALI2 LED Driver
- RS Stock No.:
- 793-896
- Mfr. Part No.:
- DA-30-24-REV-A
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€55.15
(exc. VAT)
€67.83
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.15 |
*price indicative
- RS Stock No.:
- 793-896
- Mfr. Part No.:
- DA-30-24-REV-A
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 24V dc | |
| Maximum Output Power | 30W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| Driver Current | 1.25A | |
| LED Voltage | 24V dc | |
| Series | DA-30 Series | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 24V dc | ||
Maximum Output Power 30W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
Driver Current 1.25A | ||
LED Voltage 24V dc | ||
Series DA-30 Series | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED LED Drivers designed for precise digital dimming and reliable power management. These constant voltage drivers are available in 12Vdc and 24Vdc output versions .
Advanced DALI-2 Interface for seamless integration into smart lighting control systems
Wide input voltage range of 200 to 240Vac to ensure compatibility with standard mains power
Related links
- PowerLED 1 Output LED Driver 30 W, 2.5A Dimmable LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 102 W, 8.5A DALI2 LED Driver
- PowerLED IP20 4 Output LED Driver 75 W, 3.12A DALI2 LED Driver
- MEAN WELL IP64 1 Output LED Driver 24 V 1.25A LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- RS PRO IP20 5 Output LED Driver 30 W, 1.25A LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
