PowerLED 1 Output LED Driver, 24V dc, 100 W, 4.2A Compatible with Leading edge dimmers, DC Dimming LED Driver
- RS Stock No.:
- 793-905
- Mfr. Part No.:
- UVC24100TD-REV-A
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€111.16
(exc. VAT)
€136.73
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.16 |
*price indicative
- RS Stock No.:
- 793-905
- Mfr. Part No.:
- UVC24100TD-REV-A
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 24V dc | |
| Maximum Output Power | 100W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Compatible with Leading edge dimmers, DC Dimming | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| LED Voltage | 24V dc | |
| Driver Current | 4.2A | |
| Number of Outputs | 1 | |
| Series | UVC100TD Series | |
| Configuration | Single Output | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 24V dc | ||
Maximum Output Power 100W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Dimming Operation Compatible with Leading edge dimmers, DC Dimming | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
LED Voltage 24V dc | ||
Driver Current 4.2A | ||
Number of Outputs 1 | ||
Series UVC100TD Series | ||
Configuration Single Output | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED Driver specifically engineered for high-performance indoor lighting applications. This fully isolated unit provides a stable 24Vdc output and is designed with an IP20-rated, fire-resistant plastic housing to ensure safe operation.
Exceptional dimming flexibility with a range from 1 to 100% that is compatible with both leading and trailing edge TRIAC dimmers
High electrical efficiency of up to 89% and a power factor greater than 0.95 for energy-conscious installations
Related links
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 1 Output LED Driver 150 W, 1A DC Dimming LED Driver
- PowerLED 1 Output LED Driver 30 W, 1.25A DALI2 LED Driver
- RND IP20 LED Driver 15 W Triac Triac Dimmable
- PowerLED IP65 5 Output LED Driver 100 W, 4.2A LED Driver
- PowerLED 1 Output LED Driver 30 W, 2.5A Dimmable LED Driver
- PowerLED 5 Output LED Driver 50 W, 4.2A
