Inventronics IP20 1 Output LED Driver, 40V, 28 W, 700mA LED Driver

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€8.01

(exc. VAT)

€9.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.01-
10 - 49€7.772%
50 - 99€7.545%
100 +€6.4918%

*price indicative

RS Stock No.:
907-084
Mfr. Part No.:
IT-FIT-30/220-240/700-CS-I-HE
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

40V

Product Type

LED Driver

Maximum Output Power

28W

Input Voltage

240V

Mount Type

Cable Clamp

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC

Terminal Type

Terminal

IP Rating

IP20

Driver Current

700mA

LED Voltage

40V

Standards/Approvals

ENEC

Number of Outputs

1

Series

IT FIT

Primary Type

Constant Current LED driver

Power Dissipation

2.1W

COO (Country of Origin):
CN
The Inventronics Compact constant current LED driver designed for non-dimmable applications, delivering reliable performance with a focus on efficiency and low output ripple current.

Output current range from 250 to 1050 mA ensures flexibility in application

High efficiency of up to 93% maximises energy savings during operation

Compact housing design allows for versatile luminaire integration

Safety is ensured by SELV certification and robust construction

Low LF-ripple of less than 3% contributes to enhanced light quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy