Inventronics IP20 1 Output LED Driver, 42V, 29.4 W, 700mA LED Driver
- RS Stock No.:
- 907-087
- Mfr. Part No.:
- IT-FIT-30/220-240/700-CS
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 10 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€12.03
(exc. VAT)
€14.80
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.03 | - |
| 10 - 49 | €11.67 | €3.60 |
| 50 - 99 | €11.32 | €35.50 |
| 100 + | €9.75 | €228.00 |
*price indicative
- RS Stock No.:
- 907-087
- Mfr. Part No.:
- IT-FIT-30/220-240/700-CS
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 29.4W | |
| Input Voltage | 240V | |
| Mount Type | Cable Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Terminal | |
| IP Rating | IP20 | |
| Driver Current | 700mA | |
| LED Voltage | 42V | |
| Standards/Approvals | ENEC | |
| Number of Outputs | 1 | |
| Series | IT FIT | |
| Power Dissipation | 3.3W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 29.4W | ||
Input Voltage 240V | ||
Mount Type Cable Clamp | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Terminal | ||
IP Rating IP20 | ||
Driver Current 700mA | ||
LED Voltage 42V | ||
Standards/Approvals ENEC | ||
Number of Outputs 1 | ||
Series IT FIT | ||
Power Dissipation 3.3W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics constant current LED driver provides reliable power management, ensuring optimal performance across various lighting applications, while maintaining a Compact size suitable for modern luminaire designs.
Supply voltage ranges from 220 to 240 V for wide compatibility
High efficiency, achieving up to 90% at full load, reduces energy costs
Output current tolerance of ±5% ensures consistent performance
Related links
- Inventronics IP20 1 Output LED Driver 42 V 700mA DALI Compact-Dimmable
- Inventronics IP20 1 Output LED Driver 30 W, 700mA Non-Dimmable CS Mini
- Inventronics IP20 1 Output LED Driver 28 W, 700mA LED Driver
- Inventronics IP20 5 Output LED Driver 21 V 700mA LED Driver
- Inventronics IP20 Driver, 29.4 W
- Inventronics IP20 1 Output LED Driver 21 W, 500mA LED Driver
- Inventronics IP20 1 Output LED Driver 44.1 W, 1.05A LED Driver
- Inventronics IP20 1 Output LED Driver 15 W, 700mA Non-Dimmable Constant Current LED Driver
