MEAN WELL IP67 1 Output LED Driver, 54V dc, 75 W, 1.4A Dimmable LED Driver

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€31.32

(exc. VAT)

€38.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€31.32-
5 - 9€30.462%
10 - 24€29.665%
25 - 49€28.907%
50 +€28.1810%

*price indicative

RS Stock No.:
103-4328
Mfr. Part No.:
ELG-75-C1400B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

54V dc

Product Type

LED Driver

Maximum Output Power

75W

Input Voltage

180V ac, 305V ac, 254V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Yes

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Driver Current

1.4A

Operating Modes

Constant Current

Number of Outputs

1

Series

ELG-75-C

Standards/Approvals

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750

Configuration

Encapsulated

Power Dissipation

75.6W

Primary Type

DC-DC, AC-DC

MEAN WELL ELG-75-C-A-3Y Series, Constant Current LED Drivers 59.85–75W


ELG-75-C series is a 75W LED AC/DC driver featuring the constant current mode and high voltage output.
ELG-75-C operates from 100∼305VAC and offers models with different rated current ranging between 350mA and 1400mA. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C ∼ +85°C case temperature under free Air convection.
The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG-75-C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

ELG-75-C-A-3Y Series Features:


ELG-75-C series is a 75W LED AC/DC driver featuring the constant current mode and high voltage output. ELG-75-C operates from 100∼305VAC and offers models with different rated current ranging between 350mA and 1400mA.


• Constant Current mode output
• Metal housing design with functional Ground
• Built-in Active PFC function
• No load/Standby power consumption <0.5W
• IP67/IP65 rating for indoor or outside installations
• Function options: output adjustable via potentiometer


• 3 in 1 dimming (dim-to-off)

Smart timer dimming

DALI
• Typical lifetime >50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy