MEAN WELL IP67 1 Output LED Driver, 115V, 150 W, 900mA Potentiometer LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.07

(exc. VAT)

€66.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€54.07
5 - 9€51.59
10 - 24€49.91
25 +€48.23

*price indicative

RS Stock No.:
103-4649
Distrelec Article No.:
301-34-638
Mfr. Part No.:
ELG-150-C1400B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

115V

Product Type

LED Driver

Maximum Output Power

150W

Input Voltage

180V ac, 295V ac, 255V ac, 417V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Potentiometer

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Current

Driver Current

900mA

Number of Outputs

1

Series

ELG-150-C

Standards/Approvals

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750

Configuration

Encapsulated

Primary Type

DC-DC, AC-DC

Power Dissipation

149.8W

Mean Well ELG-150C Series Dimmable LED Driver


Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Features and Benefits


•Fan-less design provides high efficiency rating.

•Wide operating temperature range.

•Rated to IP 65/67 depending on the option selected.

•Designed to provide the optimal flexibility for LED applications.

•Both Potentiometer and PWM signal dimming options available.

•Class 2 power unit.

•Built-in active PFC function.

Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.

Mean Well LED Drivers / Power Supplies - IP Rated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy