STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- RS Stock No.:
- 110-6605
- Mfr. Part No.:
- STCS2ASPR
- Manufacturer:
- STMicroelectronics
Subtotal (1 tape of 5 units)*
€16.62
(exc. VAT)
€20.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €3.324 | €16.62 |
*price indicative
- RS Stock No.:
- 110-6605
- Mfr. Part No.:
- STCS2ASPR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Input Voltage | 40V, 4.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| Operating Modes | ON, Shutdown | |
| Driver Current | 2A | |
| LED Voltage | 40V | |
| Series | STCS2A | |
| Number of Outputs | 5 | |
| Standards/Approvals | ECOPACK, JESD97 | |
| Power Dissipation | 1.1W | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Input Voltage 40V, 4.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
Operating Modes ON, Shutdown | ||
Driver Current 2A | ||
LED Voltage 40V | ||
Series STCS2A | ||
Number of Outputs 5 | ||
Standards/Approvals ECOPACK, JESD97 | ||
Power Dissipation 1.1W | ||
LED Drivers, Linear Current Regulators, STMicroelectronics
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM BiCMOS
- STMicroelectronics 5 Output Display Driver, 500mA PWM BiCMOS Constant Current Source
- STMicroelectronics 5 Output Display Driver 5.5mA LED Driver
- STMicroelectronics 5 Output Display Driver 1.5A LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
