onsemi 5 Output Display Driver, 11 W, 350mA PWM LED Driver
- RS Stock No.:
- 121-6441
- Mfr. Part No.:
- NSI50350ADT4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€935.00
(exc. VAT)
€1,150.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.374 | €935.00 |
*price indicative
- RS Stock No.:
- 121-6441
- Mfr. Part No.:
- NSI50350ADT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 11W | |
| Input Voltage | 50V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| Input Voltage Type | DC | |
| LED Voltage | 50V | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 5 | |
| Series | NSI50350 | |
| Standards/Approvals | RoHS | |
| Configuration | Flexible | |
| Power Dissipation | 11029mW | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 11W | ||
Input Voltage 50V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
Input Voltage Type DC | ||
LED Voltage 50V | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
Number of Outputs 5 | ||
Series NSI50350 | ||
Standards/Approvals RoHS | ||
Configuration Flexible | ||
Power Dissipation 11029mW | ||
- COO (Country of Origin):
- MY
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- onsemi 5 Output Display Driver 30mA PWM LED Driver
- onsemi 5 Output Display Driver, 30mA Pulse Width Modulation (PWM) LED Driver
- onsemi 5 Output Display Driver 150mA, 350 mA PWM LED Driver
- onsemi 5 Output Display Driver 20mA, 40 mA PWM LED Driver
- onsemi 5 Output Display Driver 5.5 V IVC Pin, PWM LED Driver
