onsemi 5 Output Display Driver, 1.5 W, 20mA, 40 mA PWM LED Driver
- RS Stock No.:
- 122-0117
- Mfr. Part No.:
- NSI45020JZT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 3000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€297.00
(exc. VAT)
€365.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.297 | €297.00 | - |
| 3000 + | €0.283 | €283.00 | 4% |
*price indicative
- RS Stock No.:
- 122-0117
- Mfr. Part No.:
- NSI45020JZT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 1.5W | |
| Input Voltage | 45V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| LED Voltage | 23V | |
| Driver Current | 20mA, 40mA | |
| Standards/Approvals | AEC-Q101, RoHS, UL94-V0 | |
| Number of Outputs | 5 | |
| Series | NSI45020 | |
| Power Dissipation | 1.5W | |
| Primary Type | Constant Current Regulator | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 1.5W | ||
Input Voltage 45V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
LED Voltage 23V | ||
Driver Current 20mA, 40mA | ||
Standards/Approvals AEC-Q101, RoHS, UL94-V0 | ||
Number of Outputs 5 | ||
Series NSI45020 | ||
Power Dissipation 1.5W | ||
Primary Type Constant Current Regulator | ||
- COO (Country of Origin):
- CZ
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 5 Output Display Driver 20mA, 40 mA PWM LED Driver
- onsemi 5 Output Display Driver 150mA, 350 mA PWM LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- onsemi 5 Output Display Driver 30mA PWM LED Driver
- onsemi 5 Output Display Driver, 30mA Pulse Width Modulation (PWM) LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 5.5 V IVC Pin, PWM LED Driver
