Recom IP20 1 Output LED Driver, 2V dc, 37 V dc, 13 W, 350mA LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.40

(exc. VAT)

€21.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.40
5 - 9€16.71
10 - 24€16.37
25 - 49€16.01
50 +€15.68

*price indicative

RS Stock No.:
131-4719
Mfr. Part No.:
RACD12-350-LP                
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

LED Driver

Output Voltage

2V dc, 37V dc

Maximum Output Power

13W

Input Voltage

264V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC

Terminal Type

Screw

IP Rating

IP20

Driver Current

350mA

LED Voltage

198V, 264V

Operating Modes

Constant Current

Standards/Approvals

CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384

Series

RACD12-LP

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

13W

Primary Type

AC-DC

RECOM LED Driver, 198 to 264V AC Input Voltage, 130mA Input Current - RACD12-LP Series - RACD12-350-LP


Ensure your strip lighting is protected against short circuits with this LED driver from RECOM. It helps to safeguard against power faults and current overload to keep your lighting system running reliably. As the device automatically recovers after you've removed a fault condition, there's no need for manual resetting. Thanks a design lifetime of 30,000 hours, you can rely on this driver for a long service life. The unit comes in a slim case with a height of only 13mm, which is easy for you to discreetly install under shelving.

Features & Benefits


• IP20-rated housing is touchproof and protected against objects larger than 12mm

• Maximum power output of 13W, so suitable for high-powered commercial systems

• Immune to electrostatic discharge to minimise the risk of nearby electronic components interfering with its function

• Flame-retardant plastic casing that won't catch alight in the event of a fire

Applications


• Low-voltage public lighting systems

• Hotels and restaurants

• Offices and warehouses

How heavy is this driver?


This driver has a light weight of 70g, so it puts minimal strain on the mounting surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy