Recom IP20 1 Output LED Driver, 2V dc, 24 V dc, 12 W, 500mA LED Driver

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€15.16

(exc. VAT)

€18.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.16-
5 - 9€14.424%
10 - 24€13.669%
25 +€13.2612%

*price indicative

RS Stock No.:
131-4720
Mfr. Part No.:
RACD12-500-LP                
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

LED Driver

Output Voltage

2V dc, 24V dc

Maximum Output Power

12W

Input Voltage

264V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

198V, 264V

Driver Current

500mA

Operating Modes

Constant Current

Series

RACD12-LP

Standards/Approvals

CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

12W

Primary Type

AC-DC

RECOM LED Driver, 130mA Input Current, 81% Efficiency - RACD12-LP Series - RACD12-500-LP


Need a reliable power source for your lighting system? This 12W LED driver from RECOM will have you beaming. When supplied with 230V AC, it delivers 2 to 24V DC at a constant current of 500mA. This means it helps to prevent overheating and ensures sensitive arrays perform smoothly, without so much as a flicker. Thanks to its wide operating temperature range between -20°C and +50°C, this unit can handle working under tough conditions. It comes with two screws so you can mount it in a flash, without needing specialist tools.

Features & Benefits


• IP20 rating indicates it's dust-tight, touch-proof and protected from objects larger than 12mm

• Design lifetime of 30,000 hours, so it's highly reliable

• 5 to 85% RH operating humidity range means it functions in areas with high levels of non-condensing water vapour

Applications


• Troffer lighting systems

• Furniture and shelving design

• Hotels and restaurants

What size is this unit?


This LED driver measures 128 (L) x 50 (W) x 13mm (H), so it's easy to install discreetly. It weighs just 70g, so won't put strain on the mounting surface.

12W Constant Current LED Driver, RACD12-LP Series


Low Profile case (13 mm height max.)

230 V ac input voltage LED Power Supply

Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature

Low Standby Power, ErP conform

Screw Terminal Block Input/Output with Cable Clamps

Recom LED Drivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy