Recom IP20 1 Output LED Driver, 18V, 9 V, 9 W, 500mA LED Driver
- RS Stock No.:
- 146-6690
- Mfr. Part No.:
- RACT09-500
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.66 |
| 5 - 9 | €13.13 |
| 10 - 24 | €12.84 |
| 25 - 49 | €12.56 |
| 50 + | €12.29 |
*price indicative
- RS Stock No.:
- 146-6690
- Mfr. Part No.:
- RACT09-500
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 18V, 9V | |
| Product Type | LED Driver | |
| Maximum Output Power | 9W | |
| Input Voltage | 198V ac, 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V, 264V | |
| Driver Current | 500mA | |
| Standards/Approvals | CB, CE, IECEE, REACH, RoHS | |
| Number of Outputs | 1 | |
| Series | RACT09 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 1W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 18V, 9V | ||
Product Type LED Driver | ||
Maximum Output Power 9W | ||
Input Voltage 198V ac, 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 198V, 264V | ||
Driver Current 500mA | ||
Standards/Approvals CB, CE, IECEE, REACH, RoHS | ||
Number of Outputs 1 | ||
Series RACT09 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 1W | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, Screw Terminal Type, 81% Efficiency - RACT09 Series - RACT09-500
Looking for a reliable way to power your lighting? You'll take a shine to this LED driver from RECOM. Simply supply it with 198 to 264V AC and it outputs 9 to 18V DC to your system with a 500mA constant current. This prevents flickering and overheating in your bulbs for a high performance that'll have you beaming. Thanks to its wide operating temperature range between -20°C and +50°C, this 9W unit can take the heat of industrial use.
Features & Benefits
• Wide operating humidity range between 5 and 85% RH for use in areas with high levels of non-condensing water vapour
• IP20 rating shows it's protected from touch by fingers and objects larger than 12mm
• Low weight of 70g to avoid putting strain on your mounting surface
• Small dimensions of 109 (L) x 40 (W) x 22mm (H), so you can mount it in tight spaces
Applications
• Billboard backlighting
• Outdoor illumination features
• High-definition public displays
What lifespan can I expect from this LED driver?
This LED driver is designed to operate for longer than 30,000 hours at +25°C, so it's a long-lasting option.
Related links
- Recom IP20 1 Output LED Driver 36 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 1.05A LED Driver
- Recom IP20 1 Output LED Driver 24 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 50 V 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 7 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 6 W, 500mA LED Driver
