Recom IP20 1 Output LED Driver, 13V, 7 V, 9 W, 700mA LED Driver
- RS Stock No.:
- 146-6691
- Mfr. Part No.:
- RACT09-700
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.07 | - |
| 5 - 9 | €12.56 | 3% |
| 10 - 24 | €12.26 | 6% |
| 25 - 49 | €12.02 | 8% |
| 50 + | €11.75 | 10% |
*price indicative
- RS Stock No.:
- 146-6691
- Mfr. Part No.:
- RACT09-700
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 13V, 7V | |
| Product Type | LED Driver | |
| Maximum Output Power | 9W | |
| Input Voltage | 198V ac, 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V, 264V | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Series | RACT09 | |
| Standards/Approvals | RoHS, IECEE, CE, CB, REACH | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 1W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 13V, 7V | ||
Product Type LED Driver | ||
Maximum Output Power 9W | ||
Input Voltage 198V ac, 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V, 264V | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Series RACT09 | ||
Standards/Approvals RoHS, IECEE, CE, CB, REACH | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 1W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, 264V AC Maximum Input Voltage, 70g Weight - RACT09 Series - RACT09-700
Brighten up every day with this 9W LED driver from RECOM. When supplied with 198 to 264V AC, this handy device will deliver 700mA to your LED lights at an output voltage between 7 and 13V DC. This steady supply stops your bulbs from flickering and cuts the risk of overheating caused by excess current. To help you set the mood, this unit supports TRIAC dimming. It also handles the heat of industrial use, thanks to its wide operating temperature range between -20°C and +50°C.
Features & Benefits
• IP20 rating for protection from touch by fingers and objects larger than 12mm
• Design lifetime greater than 30,000 hours when operated at +25°C, so it's highly reliable
• Compact dimensions of 109 (L) x 40 (w) x 22mm (H) for discreet mounting in display furniture or shelving
Applications
• Underwater lighting systems
• Monitors and televisions
• Downlights
Can I use this unit in humid environments?
Yes, you can. This LED driver has a wide operating humidity range between 5 and 85% RH, so it functions in areas where high levels of non-condensing water vapour are common.
Related links
- Recom IP20 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 36 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 31 V dc 700mA LED Driver
