Recom IP20 1 Output LED Driver, 13V dc, 6.5 V dc, 18 W, 1.4A LED Driver
- RS Stock No.:
- 146-6699
- Mfr. Part No.:
- RACT18-1400
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€22.93
(exc. VAT)
€28.20
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.93 | - |
| 5 - 9 | €21.99 | 4% |
| 10 - 24 | €21.53 | 6% |
| 25 - 49 | €21.10 | 7% |
| 50 + | €20.61 | 10% |
*price indicative
- RS Stock No.:
- 146-6699
- Mfr. Part No.:
- RACT18-1400
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 13V dc, 6.5V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 18W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V, 264V | |
| Number of Outputs | 1 | |
| Series | RACT18 | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Power Dissipation | 1W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 13V dc, 6.5V dc | ||
Product Type LED Driver | ||
Maximum Output Power 18W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
LED Voltage 198V, 264V | ||
Number of Outputs 1 | ||
Series RACT18 | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Power Dissipation 1W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, 198 to 264V AC Input Voltage, 1W Power Dissipation - RACT18 Series - RACT18-1400
Want to take your lighting from bright to ambient in a flash? Try this dimmable LED driver from RECOM. It controls the output of your LED lights, making it a cinch to set a relaxed atmosphere. The unit also regulates your power supply to ensure your lights perform optimally, even if their temperature changes during use. Installation is a piece of cake thanks to the large screw terminals and integrated cable clamps. As you can build this driver into furniture, it's just what you need for shelf or accent lighting.
Features & Benefits
• IP20-rated enclosure is touch-proof and protected against objects larger than 12mm
• Wide operating temperature range between -20°C and +50°C makes it compatible with extreme settings
• Flame-retardant plastic case won't catch alight in the event of a fire
• Isolated, so it protects you against electric shocks
Applications
• Hospitals and medical centres
• Commercial mood lighting
• Aeroplanes
Do I need to use an earth connection with this LED driver?
As the unit is double-insulated, there's no need to spend time connecting an additional earth wire.
Related links
- Recom IP20 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 7 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 36 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 1.05A LED Driver
- Recom IP20 1 Output LED Driver 52 V 350mA LED Driver
- Osram IP20 1 Output LED Driver 51 V 1.4A LED Driver
- Inventronics IP20 1 Output LED Driver 60 W, 1.4A LED Driver
