STMicroelectronics Display Driver, 15mA PWM LED Driver
- RS Stock No.:
- 165-5579
- Mfr. Part No.:
- STP16CPC26TTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,295.00
(exc. VAT)
€1,592.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.518 | €1,295.00 |
| 5000 + | €0.494 | €1,235.00 |
*price indicative
- RS Stock No.:
- 165-5579
- Mfr. Part No.:
- STP16CPC26TTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Input Voltage | 3V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Driver Current | 15mA | |
| Operating Modes | Constant Current | |
| Series | STP16 | |
| Standards/Approvals | RoHS | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Input Voltage 3V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Driver Current 15mA | ||
Operating Modes Constant Current | ||
Series STP16 | ||
Standards/Approvals RoHS | ||
Primary Type AC | ||
- COO (Country of Origin):
- PH
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics Display Driver, 15mA PWM LED Driver
- STMicroelectronics 12 Output Display Driver 7 bit PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- STMicroelectronics 16 Output Display Driver 3mA, 40 mA 12/16-bit PWM LED Driver
- Maxim Integrated Display Driver, 30mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
