STMicroelectronics 16 Output Display Driver, 20V, 3mA, 40 mA 12/16-bit PWM LED Driver

Get a bulk buy discount

Add 10 more to save €4.70

View bulk pricing options

Subtotal (1 unit)*

€1.78

(exc. VAT)

€2.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,428 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.78-
10 - 24€1.31€4.70
25 - 99€1.22€14.00
100 - 249€1.20€58.00
250 +€1.19€147.50

*price indicative

Packaging Options:
RS Stock No.:
188-9302
Mfr. Part No.:
ALED1642GWXTTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Output Voltage

20V

Product Type

Display Driver

Input Voltage

3V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

12/16-bit PWM

Driver Current

3mA, 40mA

LED Voltage

20V

Operating Modes

Power, Error detection mode

Number of Outputs

16

Series

ALED1642GW

Standards/Approvals

AEC-Q100

Primary Type

16 Channel LED driver

16 constant current output channels

Output current: from 3 mA to 40 mA

Current programmable through external resistor

7-bit global current gain adjustment in two ranges

12/16-bit PWM grayscale brightness control

Programmable output turn-on/off time

Error detection mode (both open and shorted-LED)

Programmable shorted-LED detection thresholds

Auto power saving/auto-wakeup

Selectable SDO synchronization on the CLK falling edge

Gradual output delay (selectable)

Supply voltage: 3 V to 5.5 V

Thermal shutdown and overtemperature alert

Up to 30 MHz 4-wires Interface

20 V current generator rated voltage

Applications

Full color/monochrome displays

Dashboard (backlighting led indicators)

Automotive Interior lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy