RS PRO IP20 1 Output LED Driver, 24V, 200 W, 8.33A LED Driver
- RS Stock No.:
- 176-6733
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 200V ac, 277V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 200V ac, 277V ac | |
| Driver Current | 8.33A | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN61547, EN55015, IEC 61347-1, IEC 61347-2-13 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 200V ac, 277V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
LED Voltage 200V ac, 277V ac | ||
Driver Current 8.33A | ||
Number of Outputs 1 | ||
Standards/Approvals EN61547, EN55015, IEC 61347-1, IEC 61347-2-13 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The RS Pro Range of 200watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications.
Input Voltage 200-277vac
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Related links
- RS PRO IP67 1 Output LED Driver 200 W, 8.33A Constant Voltage LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 8.33A LED Driver
- MEAN WELL IP65 24V 8.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 8.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 200 W, 15A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP65 24V 8.4A 10V PWM additive Resistance
- RS PRO IP67 1 Output LED Driver 10 W, 8.33A Constant Voltage LED Driver
- MEAN WELL IP67 5 Output LED Driver 200 W, 8.3A Potentiometer LED Driver
