PowerLED IP20 1 Output LED Driver, 12V, 100 W, 8.33A LED Driver

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€53.36

(exc. VAT)

€65.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€53.36-
5 - 9€51.224%
10 - 24€49.227%
25 +€45.7314%

*price indicative

RS Stock No.:
179-3048
Mfr. Part No.:
PLV-100-12
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

100W

Input Voltage

220V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Input Voltage Type

AC

Terminal Type

Screw

IP Rating

IP20

LED Voltage

220V ac, 240V ac

Operating Modes

Constant Voltage

Driver Current

8.33A

Number of Outputs

1

Series

PLV-100

Standards/Approvals

EN, CE, SELV

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

100W

COO (Country of Origin):
CN
Constant Voltage design (C.V mode)

Slimline Design

Protections: Over Load/ Over Voltage/Short Circuit

Designed for indoor installation

100% full load burn-in test

Suitable for LED Lighting and LED electrical display

applications:

Plastic case

30,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy