eldoLED LED Driver 12 V dc 32V dc
- RS Stock No.:
- 177-5987
- Mfr. Part No.:
- ECO015D2
- Manufacturer:
- eldoLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-5987
- Mfr. Part No.:
- ECO015D2
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Number of Channels | 4 | |
| Minimum Supply Voltage | 12V dc | |
| Maximum Supply Voltage | 32V dc | |
| Mode | Colour Control, DMX | |
| Standards/Approvals | No | |
| Series | Ecodrive | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Number of Channels 4 | ||
Minimum Supply Voltage 12V dc | ||
Maximum Supply Voltage 32V dc | ||
Mode Colour Control, DMX | ||
Standards/Approvals No | ||
Series Ecodrive | ||
ECOdrive Series Display 15/30/45 Watt LED Driver/Controller
ECOdrives are highly integrated, enclosed and easy to configure constant current driver/controllers for high-brightness, indoor LED lighting applications. ECOdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.
ECOdrive will power 200mA – 500mA (15W), 200mA – 1050mA (30W) and 200mA – 1.4A (45W) high brightness LEDs
Operating supply voltage range 12V – 32Vdc
3 button user interface with display
DMX and LEDSync compatible allowing 15-bit dimming and colour control and bidirectional communication for driver configuration and temperature read-out
30W and 40W have an onboard thermal interface for NTC
Single current source, will run 4 LED groups
Compact form factor 153x50x23mm
Low EMI, High power efficiency of up to 95%
Ambient temperature range -20 → 50°C
LEDcode compatible
Spring cage connectors
Related links
- eldoLED LED Driver 12 V dc 32V dc
- PowerLED, 5 A Output LED Driver 12 V 24V dc
- eldoLED LED Driver 120 V ac 277V ac
- eldoLED LED Driver 50 W Output Constant Current Dimmable
- eldoLED LED Driver
- eldoLED LED Driver 50W Output Constant Current Dimmable
- eldoLED 5 Output LED Driver 40 V 1.05A DALI LED Driver
- eldoLED 5 Output LED Driver 55 V 1.4A DALI2 LED Driver
