eldoLED LED Driver, 2 → 55V Output, 50W Output, 150 → 1400mA Output, Constant Current Dimmable
- RS Stock No.:
- 236-8167
- Mfr. Part No.:
- EC0560S4
- Manufacturer:
- eldoLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-8167
- Mfr. Part No.:
- EC0560S4
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 2 → 55V | |
| Maximum Output Power | 50W | |
| Output Current | 150 → 1400mA | |
| Dimmable | Yes | |
| Input Voltage | 120 → 250 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 2 → 55V | ||
Maximum Output Power 50W | ||
Output Current 150 → 1400mA | ||
Dimmable Yes | ||
Input Voltage 120 → 250 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- US
The eldoLED programmable digital ECOdrive LED driver providing standard LED fixtures with the smoothest flicker-free dimming to 1% light output, delivering value to any application. The LED driver is compatible with the DALI-2 lighting control protocol, and works seamlessly together with LED modules, controls and intelligent luminaire elements.
Dim to 1%, smooth brightness changes, excellent flicker performance, adaptable dimming curves, configurable minimum dimming level
Fine tune your driver for any application
Universal input voltage range, low inrush current and total harmonic distortion(THD), high power factor and efficiency
Hybrid HydraDrive technology is proven to work in TV studios and security camera environments
Different switching and dimming functions are initiated by pressing and holding the standard mains voltage switch for varying lengths of time
Fine tune your driver for any application
Universal input voltage range, low inrush current and total harmonic distortion(THD), high power factor and efficiency
Hybrid HydraDrive technology is proven to work in TV studios and security camera environments
Different switching and dimming functions are initiated by pressing and holding the standard mains voltage switch for varying lengths of time
Related links
- eldoLED 30W Output Constant Current
- eldoLED LED Driver 50 W Output Constant Current Dimmable
- Inventronics LED Driver 160W Output Constant Current Dimmable
- Recom LED Driver 500mA Output, Constant Current Dimmable
- MEAN WELL Dimmable LED Driver 150W Output Constant Current Dimmable
- Recom LED Driver 600mA Output, Constant Current Dimmable
- Lumotech LED Driver 100W Output Constant Current Dimmable
- Cree LED LED Driver 41W Output Constant Current Dimmable
