eldoLED 1 Output LED Driver, 2V, 55 V, 30 W, 350mA DALI2 LED Driver
- RS Stock No.:
- 179-2374
- Mfr. Part No.:
- EC0360S3
- Manufacturer:
- eldoLED
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.85
(exc. VAT)
€50.25
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.85 |
| 5 - 9 | €38.72 |
| 10 - 19 | €37.46 |
| 20 - 49 | €34.60 |
| 50 + | €33.49 |
*price indicative
- RS Stock No.:
- 179-2374
- Mfr. Part No.:
- EC0360S3
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 2V, 55V | |
| Product Type | LED Driver | |
| Maximum Output Power | 30W | |
| Input Voltage | 120V ac, 250V ac, 277V ac, 120V ac, 250V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Current | |
| Driver Current | 350mA | |
| Standards/Approvals | UL, CE, ENEC, EL, DALI, RoHS, EN | |
| Series | Ecodrive | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC/DC to DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 2V, 55V | ||
Product Type LED Driver | ||
Maximum Output Power 30W | ||
Input Voltage 120V ac, 250V ac, 277V ac, 120V ac, 250V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Push-in | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Current | ||
Driver Current 350mA | ||
Standards/Approvals UL, CE, ENEC, EL, DALI, RoHS, EN | ||
Series Ecodrive | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC/DC to DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- MX
ECOdrive 360/S delivers 30W and is DALI-2 compatible. As all ECOdrives, the 360/S smoothly dims down to 1%.
Features
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture
LEDcode2: connects to integrated digital accessories, supports location-based IoT applications and enables wired and wireless lighting control through LEDcode peripheral devices
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability
Related links
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA 0 to 10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 40 V 150mA DALI2 LED Driver
- eldoLED 5 Output LED Driver 55 V 1.4A DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA 0 to 10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 5 Output LED Driver 55 V 1.4A 1/10 V LED Driver
