PowerLED 5 Output LED Driver, 12V, 100 W, 8.33A
- RS Stock No.:
- 773-6961
- Mfr. Part No.:
- PCV12100
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 2 more to save €3.12
View bulk pricing optionsSubtotal (1 unit)*
€79.90
(exc. VAT)
€98.28
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €79.90 | - |
| 2 - 4 | €78.34 | €3.12 |
| 5 + | €74.68 | €26.10 |
*price indicative
- RS Stock No.:
- 773-6961
- Mfr. Part No.:
- PCV12100
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V ac, 240V ac | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Voltage | |
| Driver Current | 8.33A | |
| LED Voltage | 100V ac, 240V ac | |
| Standards/Approvals | SELV, RoHS, EN, CE | |
| Series | PCV60-100W | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V ac, 240V ac | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
Operating Modes Constant Voltage | ||
Driver Current 8.33A | ||
LED Voltage 100V ac, 240V ac | ||
Standards/Approvals SELV, RoHS, EN, CE | ||
Series PCV60-100W | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
Indoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability
Related links
- PowerLED IP20 1 Output LED Driver 100 W, 8.33A LED Driver
- RND IP66 LED Driver 100 W, 8.33A Leading & Trailing edge dimmable Premium
- PowerLED IP65 5 Output LED Driver 100 W, 8.34A LED Driver
- MEAN WELL IP67 5 Output LED Driver 100 W, 8A Potentiometer LED Driver
- PowerLED 5 Output LED Driver 36 W, 3A
- PowerLED 5 Output LED Driver 20 W, 1.7A
- PowerLED 5 Output LED Driver 50 W, 4.2A
- PowerLED 5 Output LED Driver 12 W, 1A
