Osram IP20 5 Output LED Driver, 42V, 29.4 W, 1.05A LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.09

(exc. VAT)

€38.24

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
1 - 4€31.09
5 - 9€29.53
10 - 24€27.97
25 - 49€26.41
50 +€25.64

*price indicative

RS Stock No.:
181-5750
Mfr. Part No.:
4052899490734
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

42V

Product Type

LED Driver

Maximum Output Power

29.4W

Input Voltage

220V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Push-in

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

1.05A

LED Voltage

198V ac, 264V ac

Series

OT FIT

Standards/Approvals

CE, EN, IEC

Number of Outputs

5

Configuration

Enclosed

Power Dissipation

6W

Primary Type

AC-DC

Osram LED Driver


The Osram OT FIT 40/220-240/1A0 LT2 LP is a non-dimmable LED driver with a compact constant current. It provides a wide range of application due to the output power range of up to 40W.

Features and Benefits


• Cable clamp kit for independent mounting

• Cable clamp kit for independent mounting

• Fulfil safety requirement due to overload, over temperature protection

• Fulfil safety requirement due to overload, over temperature protection

• High efficiency

• High efficiency

• High flexibility due to four different output currents

• High flexibility due to four different output currents

• Input voltage supply 198VAC to 264VAC and 176VDC to 276VDC

• Lifetime up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)

• Lifetime up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)

• Line frequency is 0Hz/50Hz/60Hz

• Line frequency is 0Hz/50Hz/60Hz

• Line voltage is between198V to 264V

• Line voltage is between198V to 264V

• Nominal supply voltage is between 220V to 240V

• Nominal supply voltage is between 220V to 240V

• Temperature range at storage is between -40°C and 85°C

• Temperature range at storage is between -40°C and 85°C

Applications


• Independent mounting via cable clamp kit possible

• Luminaires with flexible current setting

• Suitable for downlights, spotlights and LED panels

• Suitable for indoor SELV installations

• Suitable for luminaires of protection classes I and II

Certifications


• CE certified

• EN 55015

• IEC 61000-3-2

• IEC 61347-1

• IEC 61347-2-13

• IEC 61547

• IEC 62384

• IP20 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy