Osram IP20 5 Output LED Driver, 42V, 29.4 W, 500mA LED Driver
- RS Stock No.:
- 181-5739
- Mfr. Part No.:
- 4052899956995
- Manufacturer:
- Osram
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-5739
- Mfr. Part No.:
- 4052899956995
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 29.4W | |
| Input Voltage | 220V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 500mA | |
| Operating Modes | Constant Current | |
| Series | OT FIT | |
| Standards/Approvals | SELV, IEC, CE | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 3W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 29.4W | ||
Input Voltage 220V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 500mA | ||
Operating Modes Constant Current | ||
Series OT FIT | ||
Standards/Approvals SELV, IEC, CE | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 3W | ||
Osram LED Driver
The Osram OT FIT 15/220-240/500 LT2 S is a non-dimmable LED driver with a compact constant current. It provides a wide range of application due to the output power range of up to 40W.
Features and Benefits
• Cable clamp kit for independent mounting
• Fulfil safety requirement due to overload, over temperature protection
• High efficiency
• Lifetime is up to 100,000h (temperature at T c = 70°C, max. 10% failure rate)
• Line frequency is 50Hz/60Hz
• Line voltage is between 198V to 264V
• Nominal supply voltage is 220V to 240V
• Output supply voltage is 24.2V
• Supply voltage is between 220V and 240V
• Temperature range at storage is between -40°C and 85°C
Applications
• Independent mounting via cable clamp kit possible
• Luminaires with flexible current setting
• Suitable for downlights, spotlights and LED panels
• Suitable for indoor SELV installations
• Suitable for luminaires of protection classes I and II
Certifications
• CE certified
• CISPR 15
• EC 61000-3-2
• IEC 61000-3-3
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 Rating
Related links
- Osram IP20 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 650mA LED Driver
- Osram IP20 5 Output LED Driver 29.4 W, 1.05A LED Driver
- Osram IP20 5 Output LED Driver 42 V 500mA LED Driver
- Osram IP20 4 Output LED Driver 24 V 500mA DMX LED Driver
- Inventronics IP20 1 Output LED Driver 29.4 W, 700mA LED Driver
- Osram IP20 5 Output LED Driver 8 W, 180mA LED Driver
