MEAN WELL IP67 1 Output LED Driver, 22V, 54 V, 50 W, 570mA 1/10 V LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.20

(exc. VAT)

€21.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.20
5 - 9€16.44
10 - 19€15.77
20 - 39€15.01
40 +€14.64

*price indicative

RS Stock No.:
183-5732
Distrelec Article No.:
302-30-167
Mfr. Part No.:
XLG-50-A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

22, 54V

Product Type

LED Driver

Maximum Output Power

50W

Input Voltage

305, 90, 142, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1/10 V

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Driver Current

570mA

Operating Modes

Constant Current

Number of Outputs

1

Standards/Approvals

11, 3, 4, 5, 6, 8, AS/NZS EN 61347-2-13, CSA C22.2 No.250.13-12, EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61547, EN 62384, ENEC AS/NZS IEC EN 61347-1, GB17625.1, GB17743, GB19510.1, GB19510.14, UL 8750

Series

XLG-50

Configuration

Enclosed

Primary Type

AC/DC to DC

Power Dissipation

0.5W

COO (Country of Origin):
CN
XLG-50 Series is a 50W AC/DC LED driver featuring the constant power mode output. XLG-50 operates from 100∼305VAC. The High Efficiency up to 90%, The entire Series is able to operate between -40°C ∼ 90°C wide case temperature range with air convection. The design of metal housing allows this series to fit both indoor and applications. XLG-50 is Equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED Lighting System.

Constant Power mode output

Metal housing design with functional Ground

Built-in active PFC Function

Class 2 Power Unit

No Load/Standby Power Consumption <0.5W

For Indoor or Outdoor installations

Output Adjustable via Potentiometer

Typical Lifetime>50000 hours

5 Years Warranty

Applications

LED Street Lighting

LED Architectural Lighting

LED bay Lighting

LED Flood Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy