MEAN WELL IP67 1 Output LED Driver, 12V, 90 W, 950mA DALI LED Driver

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
184-3082
Distrelec Article No.:
303-07-931
Mfr. Part No.:
PWM-90-12DA
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V

Product Type

LED Driver

Maximum Output Power

90W

Input Voltage

305V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Driver Current

950mA

Operating Modes

Constant Voltage

Standards/Approvals

CB, SELV, EAC, UL, CE, CCC, ENEC, BIS

Series

PWM-90

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC, AC

Power Dissipation

0.5W

COO (Country of Origin):
CN
PWM-90 Series is a 90W LED AC/DC LED driver featuring the constant voltage mode with PWM style output, which is able to maintain in the brightness homogeneity when driving all kinds of LED Strips. PWM-90 operates from 90∼305 VAC and offers models with different rated voltage ranging between 12V and 48V. The high efficiency upto 90.5%, with the fanless design, the entire series is able to operate for -40°C ∼ +85°C case temperature under free air convection. The entire series is suitable to work for dry, damp or wet locations. PWM-90 is equipped with dimming function that varies the duty cycle of the output, providing great flexibility for LED strips applications.

Constant Voltage PWM style Output with frequency 1.47kHz

Plastic housing with class II design

Built-in active PFC function

Class 2 Power unit

No load power consumption <0.5W

Fully encapsulated with IP67 Level

Function 3 in 1 dimming (dim-to-off), DALI

Typical Lifetime>50000 hours

Applications

LED Strip lighting

Indoor LED Lighting

LED decorative lighting

LED Architecture Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy