Intelligent LED Solutions IP65 1 Output LED Driver, 2V, 6 V, 4 W, 700mA LED Driver

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€13.71

(exc. VAT)

€16.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€13.71-
5 - 9€12.647%
10 - 24€11.9213%
25 +€11.2717%

*price indicative

RS Stock No.:
186-1915
Distrelec Article No.:
301-84-335
Mfr. Part No.:
IZC070-004F-4065C-SAL
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Output Voltage

2V, 6V

Product Type

LED Driver

Maximum Output Power

4W

Input Voltage

100V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Terminal Type

Wire

Input Voltage Type

AC

IP Rating

IP65

LED Voltage

100V ac, 240V ac

Driver Current

700mA

Operating Modes

Constant Current

Series

IZC

Number of Outputs

1

Standards/Approvals

EN, CE

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

4W

The IZC070-004F-4065C-SAL is a low wattage Constant Current LED drivers, small and compact design.

Super compact design

Universal AC input

Primary and secondary sides come with leads

Open circuit, short circuit, overload and overheating protectio

Simple installation

Key Features

LED signs

LED strips and tapes

Outdoor LED lighting

Display cases

LED downlights and office lighting

Retail and entertainment lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy