Intelligent LED Solutions IP67 1 Output LED Driver, 25.2V, 42 V, 40 W, 950mA 3 in 1 Dimming LED Driver

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€71.80

(exc. VAT)

€88.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€71.80-
5 - 9€67.346%
10 - 24€63.5011%
25 +€61.9213%

*price indicative

RS Stock No.:
186-1914
Mfr. Part No.:
IZC095-040M-9067C-SAL
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Output Voltage

25.2V, 42V

Product Type

LED Driver

Maximum Output Power

40W

Input Voltage

305V ac, 90V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Current

Driver Current

950mA

LED Voltage

305V ac, 90V ac

Standards/Approvals

CSA, ENEC, LPS, SELV, UL, CE

Series

IZC

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
GB
IZC095-040M-9067C-SAL is a 40W AC/DC LED driver with constant current output. It operates from 90∼305VAC. Thanks to the efficiency of up to 89%, with the fan less design, this LED driver is able to operate between -40°C ∼ +80°C under free air convection. The driver is suitable to work for a variety of applications at dry, damp or wet locations. It is also equipped with a 3 in 1 dimming function so as to provide the design flexibility for LED lighting system.

Constant current mode output

Plastic housing with Class II design

Built-in active PFC function

Class 2 power unit

For indoor or outdoor installations

Function 3 in 1 dimming

Typical lifetime > 50000 hours

Applications

LED panel lighting

LED downlighting

LED decorative lighting

LED tunnel lighting

Moving signs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy