STMicroelectronics 5 Output Display Driver, 2A PWM BiCMOS
- RS Stock No.:
- 188-9215
- Mfr. Part No.:
- STCS2SPR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
€1,742.40
(exc. VAT)
€2,143.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | €2.904 | €1,742.40 |
| 1200 - 1800 | €2.672 | €1,603.20 |
| 2400 + | €2.579 | €1,547.40 |
*price indicative
- RS Stock No.:
- 188-9215
- Mfr. Part No.:
- STCS2SPR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Input Voltage | 40V, 4.5V | |
| Mount Type | Surface | |
| Sub Type | BiCMOS | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| LED Voltage | 40V | |
| Operating Modes | Shutdown, ON | |
| Driver Current | 2A | |
| Number of Outputs | 5 | |
| Standards/Approvals | ECOPACK, JESD97 | |
| Series | STCS2 | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 1.1W | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Input Voltage 40V, 4.5V | ||
Mount Type Surface | ||
Sub Type BiCMOS | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
LED Voltage 40V | ||
Operating Modes Shutdown, ON | ||
Driver Current 2A | ||
Number of Outputs 5 | ||
Standards/Approvals ECOPACK, JESD97 | ||
Series STCS2 | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 1.1W | ||
The STCS2 is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications such as 5 V, 12 V or 24 V giving benefits in terms of precision, integration and reliability.
The current is set with external resistor up to 2 A with a ± 10 % precision; a dedicated pin allows implementing PWM dimming.
An open-drain pin output provides information on load disconnection condition.
LED disconnection diagnostic
Up to 40 V input voltage
Up to 2 A output current
Less than 0.5 V voltage overhead
Shutdown pin
PWM dimming pin
Applications
LED constant current supplying for varying input voltages
Low voltage lighting
Small appliances LED lighting
Car LED lights
Related links
- STMicroelectronics 5 Output Display Driver, 2A PWM BiCMOS
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 500mA PWM BiCMOS Constant Current Source
- STMicroelectronics 5 Output Display Driver 5.5mA LED Driver
- STMicroelectronics 5 Output Display Driver 1.5A LED Driver
- DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- onsemi 5 Output Display Driver 30mA PWM LED Driver
- onsemi 5 Output Display Driver 5.5 V IVC Pin, PWM LED Driver
