STMicroelectronics 5 Output Display Driver, 500mA PWM BiCMOS Constant Current Source

Get a bulk buy discount

Add 10 more to save 26%

View bulk pricing options

Subtotal (1 unit)*

€1.25

(exc. VAT)

€1.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 319 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.25-
10 - 24€0.9226%
25 - 99€0.8333%
100 - 249€0.7341%
250 +€0.7044%

*price indicative

Packaging Options:
RS Stock No.:
188-9388
Mfr. Part No.:
STCS05ADR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Display Driver

Input Voltage

40V, 4.5V

Mount Type

Surface

Sub Type

BiCMOS Constant Current Source

Dimming Operation

PWM

Terminal Type

Solder

Input Voltage Type

DC

Driver Current

0.5A

Operating Modes

Shutdown, ON

LED Voltage

40V

Series

STCS05A

Standards/Approvals

ECOPACK, JESD97

Number of Outputs

5

Configuration

Vertical

Primary Type

Constant Current LED driver

Power Dissipation

0.85W

The STCS05A is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications such as 5 V, 12 V or 24 V giving benefits in terms of precision, integration and reliability. The current is set with external resistor up to 0.5 A with a ± 10 % precision, a dedicated pin allows implementing PWM dimming. An external capacitor allows setting the slope for the current rise from tens of microseconds to tens of milliseconds allowing reduction of EMI. An open-drain pin output provides information on load disconnection condition.

Slope control with external cap

LED disconnection diagnostic

Up to 40 V input voltage

Up to 0.5 A output current

Less than 0.5 V voltage overhead

Shutdown pin

PWM dimming pin

Applications

LED constant current supplying for varying input voltages

Low voltage lighting

Small appliances LED lighting

Car LED lights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy