Maxim Integrated 6 Output Display Driver, 200mA LED Driver

Subtotal (1 pack of 2 units)*

€9.22

(exc. VAT)

€11.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +€4.61€9.22

*price indicative

Packaging Options:
RS Stock No.:
189-9753
Mfr. Part No.:
ICM7212AMIPL+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Display Driver

Input Voltage

2.7V, 3.6V, 4.5V, 5.5V

Mount Type

Through Hole

Sub Type

LED Driver

Terminal Type

Solder

Driver Current

200mA

LED Voltage

26V, 5.5V

Operating Modes

Transition Mode

Number of Outputs

6

Standards/Approvals

RoHS

Series

ICM7212

Power Dissipation

666.7mW

Primary Type

Analogue to Digital Converter (ADC)

COO (Country of Origin):
PH

LED Drivers, Maxim Integrated


LED Drivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links