Maxim Integrated Display Driver, 200mA LED Driver

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-6012
Mfr. Part No.:
ICM7211AMIQH+D
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Display Driver

Input Voltage

6V

Mount Type

Surface

Sub Type

LED Driver

Terminal Type

Solder

Input Voltage Type

DC

LED Voltage

6V

Driver Current

200mA

Standards/Approvals

RoHS

Series

ICM7211

Power Dissipation

0.5W

Improved 2nd Source!

Directly Drives Four Digit, 7 Segment Displays

ICM7211 - Non-multiplexed Liquid Crystal Display (LCD)

ICM7212 - Non-mulitplexed Common Anode LED

Mulitplexed BCD Interface and μP Interface Versions

No external components needed

Low Power CMOS - 25μW typ. (display blanked)

Applications

Digital Panel Displays

Intelligent Instruments

Microprocessor-to-Visual Communication

Remote Display Units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy