MEAN WELL 5 Output LED Driver, 84V, 25 W, 250mA PWM LED Driver

Get a bulk buy discount

Add 5 more to save €1.15

View bulk pricing options

Subtotal (1 unit)*

€7.99

(exc. VAT)

€9.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.99-
5 - 9€7.76€1.15
10 - 24€7.55€4.40
25 - 49€7.36€15.75
50 +€7.17€41.00

*price indicative

RS Stock No.:
204-4027
Distrelec Article No.:
301-80-860
Mfr. Part No.:
LDH-25-250W
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

84V

Product Type

LED Driver

Maximum Output Power

25W

Input Voltage

32V, 9.5V

Mount Type

Cable

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

DC

Terminal Type

Wire

Operating Modes

Constant Current

Driver Current

250mA

LED Voltage

32V, 9.5V

Number of Outputs

5

Standards/Approvals

IEC, EN, EAC, CE

Series

LDH-25

Configuration

Encapsulated

Primary Type

DC-DC

COO (Country of Origin):
CN
The Mean Well LDH-25 series 25W lead wire style DC to DC step up LED driver featuring a constant current output. It is equipped with the various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.

Operating voltage 9.5 to 32V

Short circuit protection

Over voltage protection

Colling by free air convection

Fully encapsulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy