MEAN WELL 5 Output LED Driver, 80V, 65 W, 700mA PWM LED Driver
- RS Stock No.:
- 204-4039
- Distrelec Article No.:
- 301-80-884
- Mfr. Part No.:
- LDH-65-700W
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€14.06
(exc. VAT)
€17.29
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.06 |
*price indicative
- RS Stock No.:
- 204-4039
- Distrelec Article No.:
- 301-80-884
- Mfr. Part No.:
- LDH-65-700W
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 80V | |
| Product Type | LED Driver | |
| Maximum Output Power | 65W | |
| Input Voltage | 32V, 9.5V | |
| Mount Type | Cable | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Wire | |
| Input Voltage Type | DC | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 32V, 9.5V | |
| Standards/Approvals | IEC, EN, EAC, CE | |
| Number of Outputs | 5 | |
| Series | LDH-65 | |
| Configuration | Encapsulated | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 80V | ||
Product Type LED Driver | ||
Maximum Output Power 65W | ||
Input Voltage 32V, 9.5V | ||
Mount Type Cable | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Wire | ||
Input Voltage Type DC | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
LED Voltage 32V, 9.5V | ||
Standards/Approvals IEC, EN, EAC, CE | ||
Number of Outputs 5 | ||
Series LDH-65 | ||
Configuration Encapsulated | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well LDH-65 series 65W lead wire style DC to DC step up LED driver featuring a constant current output. It is equipped with the various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.
Operating voltage 9.5 to 32V
Short circuit protection
Over voltage protection
Colling by free air convection
Fully encapsulated
Related links
- MEAN WELL 5 Output LED Driver 65 W, 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1.05A PWM LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1.4A PWM LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1.75A PWM LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 57 V 86 V 60 W, 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 45 V 67 V 100 V 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 28 V 42 V 54 V 700mA PWM LED Driver
