MEAN WELL IP67 5 Output LED Driver, 30V, 60 V, 240 W, 4.9A 1/10 V LED Driver
- RS Stock No.:
- 205-9210
- Distrelec Article No.:
- 302-30-138
- Mfr. Part No.:
- XBG-240-AB-C
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.50
(exc. VAT)
€69.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €56.50 |
| 5 - 9 | €53.33 |
| 10 - 19 | €51.89 |
| 20 - 49 | €50.53 |
| 50 + | €49.24 |
*price indicative
- RS Stock No.:
- 205-9210
- Distrelec Article No.:
- 302-30-138
- Mfr. Part No.:
- XBG-240-AB-C
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30V, 60V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac, 305V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 100V ac, 305V ac | |
| Operating Modes | Constant Current | |
| Driver Current | 4.9A | |
| Standards/Approvals | UL, ENEC, CE, CCC, CB | |
| Series | XBG-240 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30V, 60V | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac, 305V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 100V ac, 305V ac | ||
Operating Modes Constant Current | ||
Driver Current 4.9A | ||
Standards/Approvals UL, ENEC, CE, CCC, CB | ||
Series XBG-240 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well AC-DC Constant Power Mode LED driver with built-in PFC for high bay and outdoor luminaires applications.
Full power output at 70∼100% current range operation
Wide input range 90∼305 V AC with active PFC
Protections:Short circuit/Over voltage/Over temperature
Metal housing design with IP67
Multiple dimming functions:3 in 1/DALI/DALI 2.0/Push Dim
Dimming circuit with Isolated for latest safety regulation
Surge protection with 6K V/4KV
5 years warranty and 50,000 hrs life time
Related links
- MEAN WELL IP67 5 Output LED Driver 60 V 4.9A 1/10 V LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 V 4.9A PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 240 W, 4.9A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 100 W, 2.1A PWM LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 240 W, 700mA Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 240 W, 1.4A Potentiometer LED Driver
