Osram LED Driver, 80W 240V

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€185.08

(exc. VAT)

€227.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€185.08-
5 - 9€179.532%
10 - 24€174.185%
25 - 49€167.149%
50 +€160.4613%

*price indicative

RS Stock No.:
211-1444
Mfr. Part No.:
OTI-BLE-80/220-240/24-1-4CH
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Power

80W

Number of Channels

4

Maximum Supply Voltage

240V

Standards/Approvals

No

COO (Country of Origin):
BG
The Osram A wireless control of white, Tuneable (Warm) White, Dim to Warm, RGB and RGBW LED modules is possible via the integrated lighting control system CASAMBI. Some other features include the dimming range of 0,4 – 100% and the possibility to install a connection with sensors and smart switches.

80 W/24 V LED driver, 1–4 channels

Power metering on the app interface

Lighting wireless Bluetooth Mesh network, up to 127 devices

Different light profiles to customize the application

2 KHz PWM control unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy