Osram LED Driver, 3W 240V
- RS Stock No.:
- 212-2121
- Distrelec Article No.:
- 303-72-818
- Mfr. Part No.:
- DALI-ACU-BT
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save €20.05
View bulk pricing optionsSubtotal (1 unit)*
€100.14
(exc. VAT)
€123.17
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €100.14 | - |
| 5 - 9 | €96.13 | €20.05 |
| 10 - 24 | €92.33 | €78.10 |
| 25 - 49 | €88.63 | €287.75 |
| 50 + | €85.01 | €756.50 |
*price indicative
- RS Stock No.:
- 212-2121
- Distrelec Article No.:
- 303-72-818
- Mfr. Part No.:
- DALI-ACU-BT
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Power | 3W | |
| Number of Channels | 1 | |
| Maximum Supply Voltage | 240V | |
| Mode | DALI | |
| Series | DALI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Power 3W | ||
Number of Channels 1 | ||
Maximum Supply Voltage 240V | ||
Mode DALI | ||
Series DALI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Osram Control units for light management systems. Uses of control unit in offices, conference rooms, training rooms, shop lighting.
Compact light control with DALI interface Smart phone connection via Bluetooth to control and configure
