Fulham LED Driver, 3 → 43V Output, 24.5W Output, 100 → 1050mA Output Dimmable
- RS Stock No.:
- 223-3260
- Mfr. Part No.:
- L05023-A
- Manufacturer:
- Fulham
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-3260
- Mfr. Part No.:
- L05023-A
- Manufacturer:
- Fulham
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fulham | |
| Output Voltage | 3 → 43V | |
| Maximum Output Power | 24.5W | |
| Output Current | 100 → 1050mA | |
| Dimmable | Yes | |
| Input Voltage | 220 → 240 V ac | |
| LED Driver Type | LED Driver | |
| Dimming Operation | Triac | |
| Series | LumoSeries | |
| Select all | ||
|---|---|---|
Brand Fulham | ||
Output Voltage 3 → 43V | ||
Maximum Output Power 24.5W | ||
Output Current 100 → 1050mA | ||
Dimmable Yes | ||
Input Voltage 220 → 240 V ac | ||
LED Driver Type LED Driver | ||
Dimming Operation Triac | ||
Series LumoSeries | ||
The Fulham programmable LED driver is built on core engineering design principles for exceptional standards of performance and reliability in LED systems. Highest-grade critical components together with design features for thermal management ensure excellent reliability. Its low ripple designs create flicker-free lighting and perfectly smooth dimming. Its output range is ideally suited for COB arrays and LED strips. It has up to 83 % efficiency across a wide range of loads. It is certified by ENEC-02, CE, EN55015 and SELV.
It has automatic dim mode detection
It has very high power factor
It has open circuit output voltage protection
It has very high power factor
It has open circuit output voltage protection
Related links
- Lumotech LED Driver 20W Output Constant Current Dimmable
- Osram LED Driver 20W Output Constant Current
- Fulham LED Driver Progammer
- Osram LED Driver 18 W Output Dimmable 1 to 100%
- Osram LED Driver 18 W Output, 150 to 1050 mA Dimmable 1 to 100%
- RND LED Driver 100W Output Constant Voltage Dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable